ITEM M8 Angle Bracket, Angle Bracket, Tube Size 40 x 40 mm
- RS Stock No.:
- 908-181
- Mfr. Part No.:
- 0.0.642.54
- Brand:
- ITEM
Subtotal (1 unit)*
£15.02
(exc. VAT)
£18.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.02 |
*price indicative
- RS Stock No.:
- 908-181
- Mfr. Part No.:
- 0.0.642.54
- Brand:
- ITEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITEM | |
| Product Type | Angle Bracket | |
| Connector Type | Angle Bracket | |
| Thread Size | M8 | |
| Material | Die Cast Aluminium | |
| Structural Element Type | Connector Bracket | |
| Length | 40mm | |
| Compatible Tube Size | 40 x 40 mm | |
| Standards/Approvals | REACH | |
| Series | Bracket | |
| Select all | ||
|---|---|---|
Brand ITEM | ||
Product Type Angle Bracket | ||
Connector Type Angle Bracket | ||
Thread Size M8 | ||
Material Die Cast Aluminium | ||
Structural Element Type Connector Bracket | ||
Length 40mm | ||
Compatible Tube Size 40 x 40 mm | ||
Standards/Approvals REACH | ||
Series Bracket | ||
- COO (Country of Origin):
- CN
The ITEM Automatic angle connector set designed to simplify the assembly of framed structures. It enables quick and efficient connections without the need for additional hardware.
Pre-assembled for immediate use, facilitating ease of installation
Automatically positions screws for precise alignment during assembly
Reusable connectors allow for flexible application in varied assembly scenarios
Negates the need for additional threaded inserts, streamlining the construction process
Related links
- ITEM M8 Angle Bracket Round Tube Size 40 x 40 mm
- ITEM M8 Angle Bracket Round Tube Size 160 x 160 mm
- ITEM M8 Angle Bracket Round Tube Size 80 x 80 mm
- ITEM M8 Angle Bracket, Angle Bracket
- RS PRO Angle Bracket Strut Profile 40 mm Round Tube Size 40 mm
- Rose+Krieger M8 Angle Clamp Strut Profile 40 mm, Round Tube Size 40 mm
- ITEM M8 Angle Bracket, Fastening Kit
- Rose+Krieger M8 Coupling Strut Profile 40 mm, Round Tube Size 40 mm
