ITEM M8 , Threaded Insert
- RS Stock No.:
- 908-191
- Mfr. Part No.:
- 0.0.675.17
- Brand:
- ITEM
Subtotal (1 bag of 10 units)*
£82.66
(exc. VAT)
£99.19
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £82.66 | £8.266 |
*price indicative
- RS Stock No.:
- 908-191
- Mfr. Part No.:
- 0.0.675.17
- Brand:
- ITEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITEM | |
| Product Type | Threaded Insert | |
| Connector Type | Profile Connector | |
| Thread Size | M8 | |
| Material | Aluminium | |
| Structural Element Type | Profile | |
| Length | 34mm | |
| Standards/Approvals | REACH | |
| Series | Fastening | |
| Select all | ||
|---|---|---|
Brand ITEM | ||
Product Type Threaded Insert | ||
Connector Type Profile Connector | ||
Thread Size M8 | ||
Material Aluminium | ||
Structural Element Type Profile | ||
Length 34mm | ||
Standards/Approvals REACH | ||
Series Fastening | ||
- COO (Country of Origin):
- DE
The ITEM Insert designed for robust connections with D30 tubular profiles. This aluminium piece effectively supports various fittings such as adjustment feet and wheels, adding versatility to your structural needs.
Constructed from antistatic aluminium for safe handling
Compatible with D30 tubular profiles for secure fastening
Natural colour finish enhances aesthetic appeal
Lightweight at 29.0 g, Ideal for minimal structural impact
