ITEM M8 T-Slot Nut, Nut
- RS Stock No.:
- 908-192
- Mfr. Part No.:
- 0.0.480.48
- Brand:
- ITEM
Subtotal (1 bag of 10 units)*
£7.50
(exc. VAT)
£9.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 612 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £7.50 | £0.75 |
*price indicative
- RS Stock No.:
- 908-192
- Mfr. Part No.:
- 0.0.480.48
- Brand:
- ITEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITEM | |
| Connector Type | T-Slot Nut | |
| Product Type | Nut | |
| Thread Size | M8 | |
| Material | Bright Zinc Plated | |
| Structural Element Type | Nut | |
| Length | 23mm | |
| Standards/Approvals | REACH | |
| Series | T-Slot | |
| Select all | ||
|---|---|---|
Brand ITEM | ||
Connector Type T-Slot Nut | ||
Product Type Nut | ||
Thread Size M8 | ||
Material Bright Zinc Plated | ||
Structural Element Type Nut | ||
Length 23mm | ||
Standards/Approvals REACH | ||
Series T-Slot | ||
- COO (Country of Origin):
- DE
The ITEM fastening element is a T-Slot Nut designed for universal application with an M8 thread. It provides a secure and adjustable connection within the profile groove.
Made of bright zinc-plated steel for optimal durability
Equipped with an anti-torsion device for reliable fastening
Holds position securely using a spring-mounted thrust piece
Rated for a permissible force of 4000 N
Designed for effective torque application up to 20 Nm
Related links
- ITEM M8 T-Slot Nut, Fastening Nut
- RS PRO M8 T-Slot Nut Groove Size 8 mm
- ITEM M6 T-Slot Nut, Nut
- RS PRO M8 T-Slot Nut Strut Profile 40 mm, Groove Size 8 mm
- ITEM M6 T-Slot Nut, Fastening Nut
- FlexLink M8 T-Slot Nut Strut Profile 44 x 48 mm, Groove Size 11 mm
- Bosch Rexroth M8 T-Slot Nut Strut Profile 40 mm 50 mm Groove Size 10 mm
- RS PRO M8 T-Slot Nut Strut Profile 40 mm 50 mm Groove Size 10 mm, Tube Size 8 mm
