ITEM M16 , Threaded Insert
- RS Stock No.:
- 908-255
- Mfr. Part No.:
- 0.0.672.18
- Brand:
- ITEM
Subtotal (1 bag of 10 units)*
£67.00
(exc. VAT)
£80.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £67.00 | £6.70 |
*price indicative
- RS Stock No.:
- 908-255
- Mfr. Part No.:
- 0.0.672.18
- Brand:
- ITEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITEM | |
| Product Type | Threaded Insert | |
| Connector Type | Profile Connector | |
| Thread Size | M16 | |
| Material | Bright Zinc Plated | |
| Structural Element Type | Profile | |
| Standards/Approvals | REACH | |
| Series | Fastening | |
| Select all | ||
|---|---|---|
Brand ITEM | ||
Product Type Threaded Insert | ||
Connector Type Profile Connector | ||
Thread Size M16 | ||
Material Bright Zinc Plated | ||
Structural Element Type Profile | ||
Standards/Approvals REACH | ||
Series Fastening | ||
- COO (Country of Origin):
- DE
The ITEM Metallic insert designed for heavy-duty applications, ensuring high resistance to both compression and tension loads in reinforced tubular profiles.
Designed for heavy loads, providing excellent compressive and tensile strength
Compatible with various components for attachment to D30 profiles
Includes self-tapping functionality for versatile use
Supplied as a single item for easy integration in projects
