ITEM M6 Right Angle, Fastening Kit
- RS Stock No.:
- 908-170
- Mfr. Part No.:
- 0.0.388.08
- Brand:
- ITEM
Subtotal (1 bag of 10 units)*
£53.16
(exc. VAT)
£63.79
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 527 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £53.16 | £5.316 |
*price indicative
- RS Stock No.:
- 908-170
- Mfr. Part No.:
- 0.0.388.08
- Brand:
- ITEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITEM | |
| Connector Type | Right Angle | |
| Product Type | Fastening Kit | |
| Thread Size | M6 | |
| Material | Bright Zinc Plated | |
| Structural Element Type | Profile | |
| Standards/Approvals | REACH | |
| Series | Fastening | |
| Select all | ||
|---|---|---|
Brand ITEM | ||
Connector Type Right Angle | ||
Product Type Fastening Kit | ||
Thread Size M6 | ||
Material Bright Zinc Plated | ||
Structural Element Type Profile | ||
Standards/Approvals REACH | ||
Series Fastening | ||
- COO (Country of Origin):
- CN
The ITEM Automatic-Fastening Set offers a comprehensive solution for creating robust connections within profiles. This set features components designed for easy installation and high resistance against various mechanical stresses.
Includes automatic fasteners that fit securely within profile grooves without machining
Constructed from bright zinc-plated materials for enhanced durability
Delivers exceptional resistance to displacement, torsion, and bending
Comes with a delivery unit comprising 1 set for efficient installation
