TE Connectivity 2501421-1 Series Flange Mount TNC Connector

Bulk discount available

Subtotal (1 unit)*

£5.71

(exc. VAT)

£6.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£5.71
10 - 24£5.25
25 +£4.74

*price indicative

RS Stock No.:
671-470
Mfr. Part No.:
2501421-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coaxial Connector Type

TNC Connector

Mounting Type

Flange Mount

Series

2501421-1

COO (Country of Origin):
TW
The TE Connectivity TNC jack is a straight flange-mount connector designed for crimp termination with RG-316U/D coaxial cable. It provides a secure and reliable connection ideal for applications requiring stable performance and easy panel mounting.

Ruggedized RF connector with threaded interface
Mainly used in harsh environments on outdoor equipment

Applications


Wireless Communication & Test and Measurement
Industrial equipment
Aerospace and defence
Heavy machinery

Related links