Blickle Fixed Castor Wheel, 740 kg Capacity, 250 mm Wheel, Rubber
- RS Stock No.:
- 935-859
- Mfr. Part No.:
- BH-V 252R
- Brand:
- Blickle
Subtotal (1 unit)*
£144.75
(exc. VAT)
£173.70
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £144.75 |
*price indicative
- RS Stock No.:
- 935-859
- Mfr. Part No.:
- BH-V 252R
- Brand:
- Blickle
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 250mm | |
| Load Capacity | 740kg | |
| Brakes | No | |
| Overall Height | 295mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 60mm | |
| Frame Finish | Zinc Plated | |
| Rotation | Fixed | |
| Wheel Material | Rubber | |
| Fixing Centres | 105 x 75-80 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Hub Material | Pressed Steel | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Castor Wheel | ||
Wheel Diameter 250mm | ||
Load Capacity 740kg | ||
Brakes No | ||
Overall Height 295mm | ||
Frame Material Pressed Steel | ||
Wheel Width 60mm | ||
Frame Finish Zinc Plated | ||
Rotation Fixed | ||
Wheel Material Rubber | ||
Fixing Centres 105 x 75-80 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Hub Material Pressed Steel | ||
Hub Bearing Type Roller Bearing | ||
- COO (Country of Origin):
- DE
The Blickle Heavy-duty steel plate castor wheel offers exceptional durability and performance. Designed for demanding applications, it combines a robust steel structure with a high-quality polyurethane running surface for reliable mobility and stability.
Robust galvanised steel construction ensures durability and resistance to corrosion
Standard solid rubber tyre provides excellent load stability and shock absorption
Exceptional load capacity of 740 kg statically and 295 kg while moving
Temperature resistant from -25 °C to +80 °C for versatile use
