Blickle Fixed Castor Wheel, 1.75 t Capacity, 65 mm Wheel, Nylon
- RS Stock No.:
- 935-855
- Mfr. Part No.:
- BH-GSPO 65K
- Brand:
- Blickle
Subtotal (1 unit)*
£109.41
(exc. VAT)
£131.29
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £109.41 |
*price indicative
- RS Stock No.:
- 935-855
- Mfr. Part No.:
- BH-GSPO 65K
- Brand:
- Blickle
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 65mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 1.75t | |
| Brakes | No | |
| Overall Height | 97mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Zinc Plated | |
| Wheel Width | 40mm | |
| Rotation | Fixed | |
| Wheel Material | Nylon | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 65mm | ||
Product Type Castor Wheel | ||
Load Capacity 1.75t | ||
Brakes No | ||
Overall Height 97mm | ||
Frame Material Pressed Steel | ||
Frame Finish Zinc Plated | ||
Wheel Width 40mm | ||
Rotation Fixed | ||
Wheel Material Nylon | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Nylon | ||
- COO (Country of Origin):
- DE
The Blickle Heavy-duty castor wheel designed for demanding applications, featuring a robust steel sheet construction with a mounting plate for secure fitting, ensuring longevity and reliability in various environments.
Constructed from galvanised steel, providing enhanced corrosion resistance
Features a Durable polyamide wheel with excellent impact resistance
Temperature range of -20 °C to +80 °C, ensuring performance in diverse conditions
Impressive static load capacity of 1,750 kg for heavy-duty usage
Related links
- Blickle Fixed Castor Wheel 80 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 100 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 80 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 65 mm Wheel, Nylon
- Blickle Fixed Castor Wheel 200 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 80 mm Wheel, Nylon
- Blickle Fixed Castor Wheel 125 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 306 mm Wheel, Rubber
