Blickle Swivel Castor Wheel, 1.75 t Capacity, 80 mm Wheel, Nylon

Subtotal (1 unit)*

£163.42

(exc. VAT)

£196.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£163.42

*price indicative

RS Stock No.:
935-720
Mfr. Part No.:
LH-GSPO 80K
Brand:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Wheel Diameter

80mm

Product Type

Castor Wheel

Load Capacity

1.75t

Brakes

No

Frame Material

Pressed Steel

Overall Height

120mm

Frame Finish

Zinc Plated

Wheel Width

40mm

Rotation

Swivel

Wheel Material

Nylon

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Weight Class

Heavy Duty

Standards/Approvals

No

Hub Material

Nylon

Hub Bearing Type

Ball Bearing

COO (Country of Origin):
DE
The Blickle Heavy-duty swivel castor wheel is engineered for robust applications, featuring a strong steel plate and a Durable cast polyamide wheel, making it Ideal for demanding environments.

Constructed from strong galvanised steel, ensuring high durability

Equipped with double ball bearings in the swivel head for smooth manoeuvrability

Offers a static load capacity of up to 1,750 kg for heavy loads

Temperature resistant from -20 °C to +80 °C, suited for various conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy