Blickle Fixed Castor Wheel, 1.75 t Capacity, 80 mm Wheel, Nylon
- RS Stock No.:
- 935-856
- Mfr. Part No.:
- BH-GSPO 80K
- Brand:
- Blickle
Subtotal (1 unit)*
£111.39
(exc. VAT)
£133.67
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £111.39 |
*price indicative
- RS Stock No.:
- 935-856
- Mfr. Part No.:
- BH-GSPO 80K
- Brand:
- Blickle
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 80mm | |
| Load Capacity | 1.75t | |
| Brakes | No | |
| Overall Height | 120mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 40mm | |
| Frame Finish | Zinc Plated | |
| Rotation | Fixed | |
| Wheel Material | Nylon | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Material | Nylon | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Castor Wheel | ||
Wheel Diameter 80mm | ||
Load Capacity 1.75t | ||
Brakes No | ||
Overall Height 120mm | ||
Frame Material Pressed Steel | ||
Wheel Width 40mm | ||
Frame Finish Zinc Plated | ||
Rotation Fixed | ||
Wheel Material Nylon | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Material Nylon | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
The Blickle Heavy-duty Castor Wheel is designed for robust applications, featuring a galvanized steel housing and Durable polyamide wheels. Its strength supports substantial static loads and enhances mobility across various surfaces, making it Ideal for demanding environments.
High static load capacity of 1,750 kg, ensuring reliability under pressure
Temperature range of -20 °C to +80 °C to accommodate diverse operational conditions
Hardness rating of 80 Shore D provides increased resilience and longevity
Reduced moisture absorption and excellent chemical resistance for durability
