Blickle Fixed Castor Wheel, 1.5 t Capacity, 200 mm Wheel, Nylon
- RS Stock No.:
- 935-858
- Mfr. Part No.:
- BH-PO 200K
- Brand:
- Blickle
Subtotal (1 unit)*
£120.65
(exc. VAT)
£144.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £120.65 |
*price indicative
- RS Stock No.:
- 935-858
- Mfr. Part No.:
- BH-PO 200K
- Brand:
- Blickle
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 200mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 1.5t | |
| Brakes | No | |
| Overall Height | 245mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 50mm | |
| Frame Finish | Zinc Plated | |
| Rotation | Fixed | |
| Wheel Material | Nylon | |
| Fixing Centres | 105 x 75-80 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Hub Material | Nylon | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 200mm | ||
Product Type Castor Wheel | ||
Load Capacity 1.5t | ||
Brakes No | ||
Overall Height 245mm | ||
Frame Material Pressed Steel | ||
Wheel Width 50mm | ||
Frame Finish Zinc Plated | ||
Rotation Fixed | ||
Wheel Material Nylon | ||
Fixing Centres 105 x 75-80 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Hub Material Nylon | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
The Blickle Steel Plate swivel castor wheel designed for Heavy-duty applications. It features a Durable polyamide wheel, ensuring optimal load capacity and excellent manoeuvrability for various industrial settings.
Made from galvanised steel, ensuring corrosion resistance
High-quality polyamide wheel with a hardness of 70 Shore D
Temperature resistance ranging from -20 °C to +80 °C, with reduced load capacity over +35 °C
Static load capacity of 1,500 kg and dynamic capacity at 600 kg at 4 km/h
Related links
- Blickle Swivel Castor Wheel 200 mm Wheel, Nylon
- Blickle Fixed Castor Wheel 200 mm Wheel, Polyurethane
- Blickle Fixed Castor Wheel 200 mm Wheel, Polyurethane
- Blickle Fixed Castor Wheel 200 mm Wheel, Polyurethane
- Blickle Fixed Castor Wheel 80 mm Wheel, Nylon
- Blickle Fixed Castor Wheel 65 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Nylon
- Blickle Fixed Castor Wheel 200 mm Wheel, Rubber
