Blickle Fixed Castor Wheel, 1 t Capacity, 200 mm Wheel, Rubber

Subtotal (1 unit)*

£134.81

(exc. VAT)

£161.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£134.81

*price indicative

RS Stock No.:
935-691
Mfr. Part No.:
B-ALEV 200K
Brand:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Product Type

Castor Wheel

Wheel Diameter

200mm

Load Capacity

1t

Brakes

No

Frame Material

Pressed Steel

Overall Height

235mm

Frame Finish

Zinc Plated

Wheel Width

50mm

Rotation

Fixed

Wheel Material

Rubber

Fixing Centres

105 x 75-80 mm

Number of Fixing Holes

4

Weight Class

Heavy Duty

Standards/Approvals

No

Hub Bearing Type

Ball Bearing

Hub Material

Aluminium

COO (Country of Origin):
DE
The Blickle Medium-duty steel plate-mounted castor wheel designed for heavy loads. It features an elastic solid rubber tyre, ensuring smooth operation across various surfaces.

Galvanised, blue passivated steel housing for enhanced corrosion resistance

Tyre MADE from high-quality elastic solid rubber, providing excellent rolling resistance

Static load capacity up to 1,000 kg, perfect for heavy-duty applications

Temperature resistance ranges from -20 °C to +80 °C, accommodating various operational conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy