Blickle Fixed Castor Wheel, 2 t Capacity, 200 mm Wheel, Polyurethane
- RS Stock No.:
- 935-700
- Mfr. Part No.:
- BH-ALTH 200K
- Brand:
- Blickle
Subtotal (1 unit)*
£178.36
(exc. VAT)
£214.03
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £178.36 |
*price indicative
- RS Stock No.:
- 935-700
- Mfr. Part No.:
- BH-ALTH 200K
- Brand:
- Blickle
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 200mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 2t | |
| Brakes | No | |
| Frame Material | Pressed Steel | |
| Overall Height | 245mm | |
| Frame Finish | Zinc Plated | |
| Wheel Width | 50mm | |
| Rotation | Fixed | |
| Wheel Material | Polyurethane | |
| Fixing Centres | 105 x 75-80 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 200mm | ||
Product Type Castor Wheel | ||
Load Capacity 2t | ||
Brakes No | ||
Frame Material Pressed Steel | ||
Overall Height 245mm | ||
Frame Finish Zinc Plated | ||
Wheel Width 50mm | ||
Rotation Fixed | ||
Wheel Material Polyurethane | ||
Fixing Centres 105 x 75-80 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Aluminium | ||
- COO (Country of Origin):
- DE
The Blickle Heavy-duty steel plate castor wheel offers exceptional durability and performance. Designed for demanding applications, it combines a robust steel structure with a high-quality polyurethane running surface for reliable mobility and stability.
Constructed from galvanised steel, ensuring corrosion resistance
Polyurethane tread provides excellent wear resistance and low rolling resistance
Temperature range from -20 °C to +70 °C, with short peaks up to +90 °C
Total load capacity of 800 kg at 4 km/h and up to 2,000 kg statically
Related links
- Blickle Fixed Castor Wheel 200 mm Wheel, Polyurethane
- Blickle Fixed Castor Wheel 200 mm Wheel, Polyurethane
- Blickle Fixed Castor Wheel 200 mm Wheel, Polyurethane
- Blickle Fixed Castor Wheel 200 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Polyurethane
- Blickle Fixed Castor Wheel 200 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Polyurethane
- Blickle Fixed Castor Wheel 200 mm Wheel, Polyurethane
