Blickle Fixed Castor Wheel, 1.875 t Capacity, 200 mm Wheel, Polyurethane
- RS Stock No.:
- 935-699
- Mfr. Part No.:
- BH-ALST 200K
- Brand:
- Blickle
Subtotal (1 unit)*
£203.70
(exc. VAT)
£244.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £203.70 |
*price indicative
- RS Stock No.:
- 935-699
- Mfr. Part No.:
- BH-ALST 200K
- Brand:
- Blickle
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 200mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 1.875t | |
| Brakes | No | |
| Frame Material | Pressed Steel | |
| Overall Height | 245mm | |
| Frame Finish | Zinc Plated | |
| Wheel Width | 50mm | |
| Rotation | Fixed | |
| Wheel Material | Polyurethane | |
| Fixing Centres | 105 x 75-80 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Material | Aluminium | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 200mm | ||
Product Type Castor Wheel | ||
Load Capacity 1.875t | ||
Brakes No | ||
Frame Material Pressed Steel | ||
Overall Height 245mm | ||
Frame Finish Zinc Plated | ||
Wheel Width 50mm | ||
Rotation Fixed | ||
Wheel Material Polyurethane | ||
Fixing Centres 105 x 75-80 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Material Aluminium | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
The Blickle Stainless Steel Heavy-duty Castor wheel offers robust performance for demanding applications, featuring a polyurethane wheel that ensures durability and minimal marking on floors while providing top-notch movement capabilities.
Heavy-duty steel construction with galvanised finish ensures longevity
Polyurethane wheel provides excellent grip and spurless operation
Temperature range from -20 °C to +70 °C accommodates various environments
Outstanding chemical resistance suitable for aggressive media
Related links
- Blickle Fixed Castor Wheel 200 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel 200 mm Wheel, Polyurethane
- Blickle Fixed Castor Wheel 200 mm Wheel, Polyurethane
- Blickle Fixed Castor Wheel 200 mm Wheel, Polyurethane
- Blickle Fixed Castor Wheel 200 mm Wheel, Polyurethane
- Blickle Fixed Castor Wheel 200 mm Wheel, Nylon
- Blickle Fixed Castor Wheel 200 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Polyurethane
