Blickle Swivel Castor Wheel Braked, 1.875 t Capacity, 200 mm Wheel, Polyurethane

Subtotal (1 unit)*

£432.83

(exc. VAT)

£519.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£432.83

*price indicative

RS Stock No.:
935-704
Mfr. Part No.:
LH-ALBS 200K-IS
Brand:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Wheel Diameter

200mm

Product Type

Castor Wheel

Load Capacity

1.875t

Brakes

Yes

Overall Height

262mm

Frame Material

Pressed Steel

Frame Finish

Zinc Plated

Wheel Width

50mm

Rotation

Swivel

Wheel Material

Polyurethane

Fixing Centres

105 x 75-80 mm

Number of Fixing Holes

4

Weight Class

Heavy Duty

Standards/Approvals

No

Hub Material

Aluminium

Hub Bearing Type

Ball Bearing

COO (Country of Origin):
DE
The Blickle Heavy-duty swivel Castor wheel is designed for robust applications, featuring a mounting plate for easy installation. Its high-quality polyurethane tread ensures smooth movement while providing excellent resistance to shocks and impacts.

Sturdy steel construction with galvanised finish for durability

Aluminium wheel body provides lightweight strength

High chemical resistance to various aggressive substances

Temperature tolerance from -20 °C to +70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy