Blickle Swivel Castor Wheel, 1.875 t Capacity, 200 mm Wheel, Polyurethane
- RS Stock No.:
- 935-705
- Mfr. Part No.:
- LH-ALST 200K
- Brand:
- Blickle
Subtotal (1 unit)*
£286.66
(exc. VAT)
£343.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £286.66 |
*price indicative
- RS Stock No.:
- 935-705
- Mfr. Part No.:
- LH-ALST 200K
- Brand:
- Blickle
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 200mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 1.875t | |
| Brakes | No | |
| Overall Height | 245mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Zinc Plated | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Fixing Centres | 105 x 75-80 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Material | Aluminium | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 200mm | ||
Product Type Castor Wheel | ||
Load Capacity 1.875t | ||
Brakes No | ||
Overall Height 245mm | ||
Frame Material Pressed Steel | ||
Frame Finish Zinc Plated | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Fixing Centres 105 x 75-80 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Material Aluminium | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
The Blickle Heavy-duty steel plate castor wheel designed for demanding applications. Its Advanced polyurethane tread ensures smooth mobility while supporting substantial loads without compromising durability.
Constructed from strong, galvanised steel for enhanced corrosion resistance
Equipped with double ball bearing in the swivel head for improved manoeuvrability
Premium polyurethane elastomer tread providing excellent wear resistance and low rolling resistance
Capable of supporting static loads up to 1,875 kg and dynamic loads of 750 kg
Related links
- Blickle Fixed Castor Wheel 200 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel 160 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel 200 mm Wheel, Polyurethane
