Blickle Swivel Castor Wheel Braked, 2.25 t Capacity, 200 mm Wheel, Polyurethane

Subtotal (1 unit)*

£416.58

(exc. VAT)

£499.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£416.58

*price indicative

RS Stock No.:
935-725
Mfr. Part No.:
LH-SETH 200K-ST
Brand:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Product Type

Castor Wheel

Wheel Diameter

200mm

Load Capacity

2.25t

Brakes

Yes

Frame Material

Pressed Steel

Overall Height

245mm

Frame Finish

Zinc Plated

Wheel Width

50mm

Rotation

Swivel

Wheel Material

Polyurethane

Fixing Centres

105 x 75-80 mm

Number of Fixing Holes

4

Weight Class

Heavy Duty

Standards/Approvals

No

Hub Material

Steel

Hub Bearing Type

Ball Bearing

COO (Country of Origin):
DE
The Blickle Heavy-duty swivel Castor wheel is designed for robust applications, featuring a steel sheet construction with a mounting plate and a stopper. It excels in handling weight while providing superior stability during use.

Constructed from strong, galvanised steel sheet for durability

Double ball bearing system for smooth operation

Exceptional load capacity, supporting up to 2,250 kg statically

High-quality polyurethane running surface ensures silent movement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy