Blickle Swivel Castor Wheel Braked, 1.625 t Capacity, 150 mm Wheel, Polyurethane
- RS Stock No.:
- 935-710
- Mfr. Part No.:
- LH-ALTH 150K-FI
- Brand:
- Blickle
Subtotal (1 unit)*
£267.69
(exc. VAT)
£321.23
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £267.69 |
*price indicative
- RS Stock No.:
- 935-710
- Mfr. Part No.:
- LH-ALTH 150K-FI
- Brand:
- Blickle
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 150mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 1.625t | |
| Brakes | Yes | |
| Overall Height | 197mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 50mm | |
| Frame Finish | Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Fixing Centres | 105 x 75-80 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Hub Material | Aluminium | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 150mm | ||
Product Type Castor Wheel | ||
Load Capacity 1.625t | ||
Brakes Yes | ||
Overall Height 197mm | ||
Frame Material Pressed Steel | ||
Wheel Width 50mm | ||
Frame Finish Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Fixing Centres 105 x 75-80 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Hub Material Aluminium | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
The Blickle Heavy-duty swivel castor wheel offers exceptional support and stability, designed for demanding environments. Its robust construction and high-quality materials ensure reliable performance even under heavy loads.
Manufactured from galvanised steel, it features high resistance against corrosion
Innovative double ball bearing system provides enhanced durability
Polyurethane running surface guarantees smooth, noise-free operation
Temperature resistance ranging from -20 °C to +70 °C for versatile use
Impressive static load capacity of 1,625 kg ensures reliability
Easy mounting with a plate size of 140 x 110 mm
Related links
- Blickle Swivel Castor Wheel Braked 150 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 150 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel 160 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel 125 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Polyurethane
