Blickle Fixed Castor Wheel, 1.875 t Capacity, 200 mm Wheel, Polyurethane

Subtotal (1 unit)*

£243.50

(exc. VAT)

£292.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£243.50

*price indicative

RS Stock No.:
935-698
Mfr. Part No.:
BH-ALBS 200K
Brand:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Wheel Diameter

200mm

Product Type

Castor Wheel

Load Capacity

1.875t

Brakes

No

Overall Height

245mm

Frame Material

Pressed Steel

Frame Finish

Zinc Plated

Wheel Width

50mm

Rotation

Fixed

Wheel Material

Polyurethane

Fixing Centres

105 x 75-80 mm

Number of Fixing Holes

4

Weight Class

Heavy Duty

Standards/Approvals

No

Hub Material

Aluminium

Hub Bearing Type

Ball Bearing

COO (Country of Origin):
DE
The Blickle Heavy-duty steel plate-mounted wheel is engineered for demanding applications, offering exceptional strength and durability. Its premium polyurethane tread ensures smooth movement while safeguarding floors from damage.

Constructed from zinc-plated steel for corrosion resistance

Polyurethane running surface, providing a Shore A hardness of 75

Static load capacity of 1,875 kg and dynamic load capacity of 750 kg

Temperature resistance ranging from -20 °C to +70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy