Blickle Swivel Castor Wheel, 1 t Capacity, 200 mm Wheel, Rubber
- RS Stock No.:
- 935-804
- Mfr. Part No.:
- L-ALEV 200K
- Brand:
- Blickle
Subtotal (1 unit)*
£155.74
(exc. VAT)
£186.89
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £155.74 |
*price indicative
- RS Stock No.:
- 935-804
- Mfr. Part No.:
- L-ALEV 200K
- Brand:
- Blickle
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 200mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 1t | |
| Brakes | No | |
| Overall Height | 235mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Zinc Plated | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Fixing Centres | 105 x 75-80 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 200mm | ||
Product Type Castor Wheel | ||
Load Capacity 1t | ||
Brakes No | ||
Overall Height 235mm | ||
Frame Material Pressed Steel | ||
Frame Finish Zinc Plated | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Fixing Centres 105 x 75-80 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Aluminium | ||
- COO (Country of Origin):
- DE
The Blickle Steel Sheet swivel Castor wheel designed for Heavy-duty applications, featuring a mounting plate for secure installation. Its high-performance elastomeric wheels ensure smooth mobility in demanding environments.
Constructed from galvanised steel for enhanced durability
Equipped with double ball bearings for reduced friction and increased lifespan
Special dynamic riveting enhances the wheel's reliability and performance
Offers a static load capacity of up to 1,000 kg for heavy-duty usage
Related links
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Rubber
- Blickle Fixed Castor Wheel 200 mm Wheel, Rubber
- Blickle Swivel Castor Wheel 160 mm Wheel, Rubber
- Blickle Swivel Castor Wheel 200 mm Wheel, Rubber
- Blickle Swivel Castor Wheel 200 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 200 mm Wheel, Thermoplastic Polyurethane
- Blickle Fixed Castor Wheel 200 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel 100 mm Wheel, Rubber
