Blickle Swivel Castor Wheel, 1 t Capacity, 160 mm Wheel, Rubber
- RS Stock No.:
- 935-803
- Mfr. Part No.:
- L-ALEV 160K
- Brand:
- Blickle
Subtotal (1 unit)*
£130.39
(exc. VAT)
£156.47
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £130.39 |
*price indicative
- RS Stock No.:
- 935-803
- Mfr. Part No.:
- L-ALEV 160K
- Brand:
- Blickle
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 160mm | |
| Load Capacity | 1t | |
| Brakes | No | |
| Overall Height | 195mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 50mm | |
| Frame Finish | Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Fixing Centres | 105 x 75-80 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Material | Aluminium | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Castor Wheel | ||
Wheel Diameter 160mm | ||
Load Capacity 1t | ||
Brakes No | ||
Overall Height 195mm | ||
Frame Material Pressed Steel | ||
Wheel Width 50mm | ||
Frame Finish Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Fixing Centres 105 x 75-80 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Material Aluminium | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
The Blickle Steel Plate swivel castor wheel designed for medium-heavy applications. Featuring a Durable construction, it provides excellent mobility and stability in various industrial environments.
Made from galvanised steel sheet, ensuring durability and corrosion resistance
Equipped with high-quality elastic solid rubber tyres offering superior rolling performance
Double ball bearings for smooth rotation and extended lifespan
Temperature resistant from -20 °C to +80 °C, ensuring versatility in various conditions
