Blickle Swivel Castor Wheel Braked, 500 kg Capacity, 100 mm Wheel, Rubber
- RS Stock No.:
- 935-801
- Mfr. Part No.:
- L-ALEV 100K-FI
- Brand:
- Blickle
Subtotal (1 unit)*
£85.03
(exc. VAT)
£102.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £85.03 |
*price indicative
- RS Stock No.:
- 935-801
- Mfr. Part No.:
- L-ALEV 100K-FI
- Brand:
- Blickle
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 500kg | |
| Brakes | Yes | |
| Frame Material | Pressed Steel | |
| Overall Height | 125mm | |
| Frame Finish | Zinc Plated | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Hub Material | Aluminium | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 500kg | ||
Brakes Yes | ||
Frame Material Pressed Steel | ||
Overall Height 125mm | ||
Frame Finish Zinc Plated | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Hub Material Aluminium | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
The Blickle Steel Sheet swivel castor wheel designed for medium-heavy applications, featuring a mounting plate and a dependable brake system. Its exceptional durability is supported by high-quality materials and innovative design.
Constructed with galvanised steel sheets for increased longevity
Equipped with a brake for secure positioning
Contains a double ball bearing in the swivel head for smooth operation
Aluminium wheel body for reduced weight
Related links
- Blickle Swivel Castor Wheel 100 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 160 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Rubber
- Blickle Swivel Castor Wheel 160 mm Wheel, Rubber
- Blickle Swivel Castor Wheel 200 mm Wheel, Rubber
