Blickle Swivel Castor Wheel Braked, 625 kg Capacity, 125 mm Wheel, Rubber
- RS Stock No.:
- 935-802
- Mfr. Part No.:
- L-ALEV 125K-FI-SG-AS
- Brand:
- Blickle
Subtotal (1 unit)*
£112.76
(exc. VAT)
£135.31
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £112.76 |
*price indicative
- RS Stock No.:
- 935-802
- Mfr. Part No.:
- L-ALEV 125K-FI-SG-AS
- Brand:
- Blickle
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 625kg | |
| Brakes | Yes | |
| Overall Height | 150mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 40mm | |
| Frame Finish | Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Material | Aluminium | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 625kg | ||
Brakes Yes | ||
Overall Height 150mm | ||
Frame Material Pressed Steel | ||
Wheel Width 40mm | ||
Frame Finish Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Material Aluminium | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
The Blickle Heavy-duty steel swivel Castor wheel designed for mobility in challenging environments. Its robust construction ensures stability and reliability while manoeuvring heavy loads, making it suitable for various applications.
Heavy-duty steel design with galvanised zinc coating for durability
Incorporates a double ball bearing system for enhanced smoothness and longevity
Equipped with an elastic full rubber tyre for excellent traction and floor protection
Provides a static load capacity of 625 kg and dynamic load capacity of 250 kg at 4 km/h
Related links
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Rubber
- Blickle Swivel Castor Wheel 100 mm Wheel, Rubber
- Blickle Swivel Castor Wheel 200 mm Wheel, Rubber
- Blickle Swivel Castor Wheel 160 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Nylon
