Blickle Swivel Castor Wheel Braked, 750 kg Capacity, 125 mm Wheel, Rubber
- RS Stock No.:
- 935-893
- Mfr. Part No.:
- LK-ALEV 127K-FI
- Brand:
- Blickle
Subtotal (1 unit)*
£199.83
(exc. VAT)
£239.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £199.83 |
*price indicative
- RS Stock No.:
- 935-893
- Mfr. Part No.:
- LK-ALEV 127K-FI
- Brand:
- Blickle
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 750kg | |
| Brakes | Yes | |
| Overall Height | 170mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Zinc Plated | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Fixing Centres | 105 x 75-80 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Material | Aluminium | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 750kg | ||
Brakes Yes | ||
Overall Height 170mm | ||
Frame Material Pressed Steel | ||
Frame Finish Zinc Plated | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Fixing Centres 105 x 75-80 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Material Aluminium | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
The Blickle Heavy-duty swivel castor wheel is designed for reliable mobility in demanding environments, featuring a strong steel sheet construction and a stop-fix brake for enhanced safety and control.
Constructed from robust galvanised steel, ensuring durability and longevity
Equipped with double ball bearing swivel mechanism for smooth manoeuvrability
Fitted with a high-quality elastic solid rubber tyre for excellent rolling performance
Offers a static load capacity of up to 750 kg for heavy-duty applications
Temperature resistant from -20 °C to +80 °C, suitable for various conditions
Related links
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Rubber
- Blickle Swivel Castor Wheel 200 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Thermoplastic Polyurethane
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Rubber
- Blickle Swivel Castor Wheel 80 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Rubber
