Blickle Swivel Castor Wheel Braked, 750 kg Capacity, 100 mm Wheel, Thermoplastic Polyurethane
- RS Stock No.:
- 935-941
- Mfr. Part No.:
- LK-POTH 100KA-1-FI
- Brand:
- Blickle
Subtotal (1 unit)*
£84.73
(exc. VAT)
£101.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £84.73 |
*price indicative
- RS Stock No.:
- 935-941
- Mfr. Part No.:
- LK-POTH 100KA-1-FI
- Brand:
- Blickle
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 750kg | |
| Brakes | Yes | |
| Frame Material | Pressed Steel | |
| Overall Height | 130mm | |
| Frame Finish | Zinc Plated | |
| Wheel Width | 35mm | |
| Rotation | Swivel | |
| Wheel Material | Thermoplastic Polyurethane | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Material | Nylon | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 750kg | ||
Brakes Yes | ||
Frame Material Pressed Steel | ||
Overall Height 130mm | ||
Frame Finish Zinc Plated | ||
Wheel Width 35mm | ||
Rotation Swivel | ||
Wheel Material Thermoplastic Polyurethane | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Material Nylon | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
The Blickle Heavy-duty swivel Castor wheel is designed with a screw-on plate, featuring a thermoplastic polyurethane wheel for robust performance, excellent load capacity, and high durability, making it Ideal for various industrial applications.
Strong steel plate, galvanised and passivated, ensuring corrosion resistance
Twofold ball bearing in the swivel head for smooth operation
Temperature resistance from -20 °C to +70 °C, with brief tolerance to +90 °C
Load capacity of 300 kg at 4 km/h and 750 kg statically
Related links
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Thermoplastic Polyurethane
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Thermoplastic Polyurethane
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Thermoplastic Polyurethane
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Thermoplastic Polyurethane
