Blickle Swivel Castor Wheel, 275 kg Capacity, 80 mm Wheel, Rubber

Subtotal (1 unit)*

£60.57

(exc. VAT)

£72.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£60.57

*price indicative

RS Stock No.:
935-940
Mfr. Part No.:
LK-POES 80KF-SG
Brand:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Wheel Diameter

80mm

Product Type

Castor Wheel

Load Capacity

275kg

Brakes

No

Frame Material

Pressed Steel

Overall Height

110mm

Frame Finish

Zinc Plated

Wheel Width

40mm

Rotation

Swivel

Wheel Material

Rubber

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Weight Class

Heavy Duty

Standards/Approvals

No

Hub Bearing Type

Ball Bearing

Hub Material

Nylon

COO (Country of Origin):
DE
The Blickle Heavy-duty swivel castor wheel features an integrated mounting plate, designed for optimal mobility and durability. Ideal for demanding applications, it ensures reliable performance with minimal effort.

Constructed from strong galvanised steel plate for enhanced longevity

Equipped with high-quality elastic solid rubber tyres for superior grip

Supports a static load capacity of up to 275 kg for robust applications

Temperature resilient from -20 °C to +80 °C, making it versatile in various environments

Designed with a twofold bearing for smooth rotation and reduced maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy