Blickle Swivel Castor Wheel Braked, 1 t Capacity, 200 mm Wheel, Rubber
- RS Stock No.:
- 935-661
- Mfr. Part No.:
- L-GEV 200K-TM13-SG
- Brand:
- Blickle
Subtotal (1 unit)*
£632.31
(exc. VAT)
£758.77
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £632.31 |
*price indicative
- RS Stock No.:
- 935-661
- Mfr. Part No.:
- L-GEV 200K-TM13-SG
- Brand:
- Blickle
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 200mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 1t | |
| Brakes | Yes | |
| Overall Height | 235mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Zinc Plated | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Fixing Centres | 105 x 75-80 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Cast Iron | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 200mm | ||
Product Type Castor Wheel | ||
Load Capacity 1t | ||
Brakes Yes | ||
Overall Height 235mm | ||
Frame Material Pressed Steel | ||
Frame Finish Zinc Plated | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Fixing Centres 105 x 75-80 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Cast Iron | ||
- COO (Country of Origin):
- DE
The Blickle Premium steel sheet swivel Castor wheel provides robust Heavy-duty performance with a mounting plate. Designed for stability and durability, it features a dead man's brake and is Ideal for smooth, noise-free movement in various applications.
Equipped with a double ball bearing in the rotating crown for seamless operation
High-quality elastic solid rubber tyre with 65 Shore A hardness
Operates effectively in temperatures from -20 °C to +80 °C
Related links
- Blickle Fixed Castor Wheel Braked 200 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Rubber
- Blickle Swivel Castor Wheel 200 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 160 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 250 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Nylon
