Blickle Swivel Castor Wheel Braked, 340 kg Capacity, 160 mm Wheel, Rubber

Subtotal (1 unit)*

£89.32

(exc. VAT)

£107.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£89.32

*price indicative

RS Stock No.:
935-956
Mfr. Part No.:
LE-VPP 160R-FI-SG
Brand:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Product Type

Castor Wheel

Wheel Diameter

160mm

Load Capacity

340kg

Brakes

Yes

Overall Height

195mm

Frame Material

Pressed Steel

Frame Finish

Zinc Plated

Wheel Width

40mm

Rotation

Swivel

Wheel Material

Rubber

Fixing Centres

105 x 75-80 mm

Number of Fixing Holes

4

Standards/Approvals

No

Hub Material

Polypropylene

Hub Bearing Type

Ball Bearing

COO (Country of Origin):
DE
The Blickle Steel Sheet swivel castor wheel fitted with a mounting plate and a stop-fix brake. It offers smooth mobility and high durability, making it Ideal for various applications requiring reliable performance.

Constructed with galvanised steel, ensuring long-lasting protection against corrosion

Equipped with double ball bearings for minimal play and enhanced ease of movement

Capable of supporting a static load of up to 340 kg, providing reliable stability under heavy use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy