Blickle Swivel Castor Wheel Braked, 340 kg Capacity, 160 mm Wheel, Rubber

Subtotal (1 unit)*

£77.95

(exc. VAT)

£93.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£77.95

*price indicative

RS Stock No.:
935-953
Mfr. Part No.:
LE-VE 160R-FI
Brand:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Wheel Diameter

160mm

Product Type

Castor Wheel

Load Capacity

340kg

Brakes

Yes

Overall Height

195mm

Frame Material

Pressed Steel

Wheel Width

40mm

Frame Finish

Zinc Plated

Rotation

Swivel

Wheel Material

Rubber

Fixing Centres

105 x 75-80 mm

Number of Fixing Holes

4

Standards/Approvals

No

Hub Material

Pressed Steel

Hub Bearing Type

Ball Bearing

COO (Country of Origin):
DE
The Blickle Steel Plate swivel castor wheel is designed for effortless mobility and durability in various applications, featuring a robust steel construction and a secure mounting plate, ensuring stability and reliability during operation.

Made from galvanised steel, offering excellent corrosion resistance

Equipped with a stop-fix brake for enhanced safety

Standard solid rubber tyre, providing smooth movement

Lightweight design with a total height of 195 mm, Ideal for diverse settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy