Blickle Swivel Castor Wheel, 250 kg Capacity, 125 mm Wheel, Rubber

Subtotal (1 unit)*

£32.74

(exc. VAT)

£39.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£32.74

*price indicative

RS Stock No.:
935-951
Mfr. Part No.:
LE-VE 125R
Brand:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Wheel Diameter

125mm

Product Type

Castor Wheel

Load Capacity

250kg

Brakes

No

Overall Height

150mm

Frame Material

Pressed Steel

Frame Finish

Zinc Plated

Wheel Width

37.5mm

Rotation

Swivel

Wheel Material

Rubber

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Standards/Approvals

No

Hub Material

Pressed Steel

Hub Bearing Type

Ball Bearing

COO (Country of Origin):
DE
The Blickle Steel plate swivel castor wheel delivers remarkable performance, equipped with a standard solid rubber tyre for superior durability and ease of movement in demanding environments.

Constructed from galvanised steel plate, ensuring corrosion resistance

Two-fold ball bearing design allows for smooth operation and longevity

Temperature resistance range of -25 °C to +80 °C extends usability

Load capacity of 100 kg at 4 km/h for reliable performance

Standard solid rubber tyre provides excellent wear resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy