Blickle Swivel Castor Wheel Braked, 175 kg Capacity, 100 mm Wheel, Rubber
- RS Stock No.:
- 935-950
- Mfr. Part No.:
- LE-VE 100R-FI
- Brand:
- Blickle
Subtotal (1 unit)*
£42.51
(exc. VAT)
£51.01
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.51 |
*price indicative
- RS Stock No.:
- 935-950
- Mfr. Part No.:
- LE-VE 100R-FI
- Brand:
- Blickle
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 175kg | |
| Brakes | Yes | |
| Frame Material | Pressed Steel | |
| Overall Height | 125mm | |
| Wheel Width | 30mm | |
| Frame Finish | Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Hub Material | Pressed Steel | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 175kg | ||
Brakes Yes | ||
Frame Material Pressed Steel | ||
Overall Height 125mm | ||
Wheel Width 30mm | ||
Frame Finish Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Hub Material Pressed Steel | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
The Blickle Pressed steel swivel castor wheel is designed for TOP plate fitting and features a reliable brake system. Its robust construction ensures durability and smooth operation across various applications.
Swivel head with double ball bearing for enhanced manoeuvrability
Standard solid rubber tyre provides excellent wear and rolling resistance
Operates effectively in temperatures ranging from -25 °C to +80 °C
Load capacity of 70 kg at 4 km/h and static load capacity of 175 kg
Related links
- Blickle Swivel Castor Wheel 100 mm Wheel, Rubber
- Blickle Swivel Castor Wheel 100 mm Wheel Solid Rubber
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 160 mm Wheel, Rubber
- Blickle Swivel Castor Wheel 200 mm Wheel, Rubber
- Blickle Swivel Castor Wheel 125 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Rubber
