Blickle Swivel Castor Wheel, 515 kg Capacity, 200 mm Wheel, Rubber

Subtotal (1 unit)*

£60.68

(exc. VAT)

£72.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£60.68

*price indicative

RS Stock No.:
935-954
Mfr. Part No.:
LE-VE 200R
Brand:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Product Type

Castor Wheel

Wheel Diameter

200mm

Load Capacity

515kg

Brakes

No

Overall Height

235mm

Frame Material

Pressed Steel

Frame Finish

Zinc Plated

Wheel Width

50mm

Rotation

Swivel

Wheel Material

Rubber

Fixing Centres

105 x 75-80 mm

Number of Fixing Holes

4

Standards/Approvals

No

Hub Material

Pressed Steel

Hub Bearing Type

Ball Bearing

COO (Country of Origin):
DE
The Blickle Steel Plate Castor designed for versatile applications. Its standard solid rubber wheel ensures excellent performance across various surfaces, making it Ideal for stable and efficient transport.

Manufactured from galvanised steel for enhanced durability and corrosion resistance

Equipped with double ball bearings in the swivel head for smooth rotation

Temperature resistant from -25 °C to +80 °C, ensuring reliable performance in diverse conditions

Static load capacity of 515 kg, suitable for substantial loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy