Blickle Fixed Castor Wheel, 515 kg Capacity, 200 mm Wheel, Rubber
- RS Stock No.:
- 935-868
- Mfr. Part No.:
- B-VE 200R
- Brand:
- Blickle
Subtotal (1 unit)*
£57.32
(exc. VAT)
£68.78
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.32 |
*price indicative
- RS Stock No.:
- 935-868
- Mfr. Part No.:
- B-VE 200R
- Brand:
- Blickle
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 200mm | |
| Load Capacity | 515kg | |
| Brakes | No | |
| Frame Material | Pressed Steel | |
| Overall Height | 235mm | |
| Frame Finish | Zinc Plated | |
| Wheel Width | 50mm | |
| Rotation | Fixed | |
| Wheel Material | Rubber | |
| Fixing Centres | 105 x 75-80 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Roller Bearing | |
| Hub Material | Pressed Steel | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Castor Wheel | ||
Wheel Diameter 200mm | ||
Load Capacity 515kg | ||
Brakes No | ||
Frame Material Pressed Steel | ||
Overall Height 235mm | ||
Frame Finish Zinc Plated | ||
Wheel Width 50mm | ||
Rotation Fixed | ||
Wheel Material Rubber | ||
Fixing Centres 105 x 75-80 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Roller Bearing | ||
Hub Material Pressed Steel | ||
- COO (Country of Origin):
- DE
The Blickle Medium-duty steel sheet swivel castor wheel designed with a mounting plate for enhanced stability. It features a standard solid rubber tyre and a steel pressed rim for durability under various loads.
Galvanised steel construction ensures corrosion resistance and longevity
Standard solid rubber tyre provides excellent performance and comfort
Temperature range of -25 °C to +80 °C accommodates diverse environments
Total height of 235 mm allows for versatile applications and easy manoeuvrability
