Blickle Fixed Castor Wheel, 250 kg Capacity, 80 mm Wheel, Rubber
- RS Stock No.:
- 935-867
- Mfr. Part No.:
- B-VE 125R
- Brand:
- Blickle
Subtotal (1 unit)*
£31.71
(exc. VAT)
£38.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.71 |
*price indicative
- RS Stock No.:
- 935-867
- Mfr. Part No.:
- B-VE 125R
- Brand:
- Blickle
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 80mm | |
| Load Capacity | 250kg | |
| Brakes | No | |
| Frame Material | Steel | |
| Overall Height | 150mm | |
| Frame Finish | Zinc Plated | |
| Wheel Width | 37.5mm | |
| Rotation | Fixed | |
| Wheel Material | Rubber | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Hub Material | Steel | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Castor Wheel | ||
Wheel Diameter 80mm | ||
Load Capacity 250kg | ||
Brakes No | ||
Frame Material Steel | ||
Overall Height 150mm | ||
Frame Finish Zinc Plated | ||
Wheel Width 37.5mm | ||
Rotation Fixed | ||
Wheel Material Rubber | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Hub Material Steel | ||
Hub Bearing Type Plain Bore | ||
- COO (Country of Origin):
- DE
The Blickle Steel plate swivel Castor wheel designed for versatile mobility and stability, Ideal for various applications requiring reliable load-bearing capabilities.
Sturdy steel construction with galvanised finish for enhanced corrosion resistance
Equipped with a standard solid rubber wheel for noise reduction and improved grip
Temperature tolerance ranges from -25 °C to +80 °C, ensuring performance in diverse environments
Static load capacity of 250 kg and dynamic capacity of 100 kg at 4 km/h for dependable strength
Related links
- Blickle Swivel Castor Wheel 125 mm Wheel, Rubber
- Blickle Fixed Castor Wheel 200 mm Wheel, Rubber
- Blickle Fixed Castor Wheel Braked 200 mm Wheel, Rubber
- Blickle Fixed Castor Wheel 200 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Rubber
- Blickle Fixed Castor Wheel 80 mm Wheel, Polyurethane
- Blickle Fixed Castor Wheel 80 mm Wheel, Thermoplastic Elastomer
- Blickle Fixed Castor Wheel 80 mm Wheel, Nylon
