Blickle Fixed Castor Wheel, 230 kg Capacity, 80 mm Wheel, Nylon

Subtotal (1 unit)*

£206.79

(exc. VAT)

£248.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£206.79

*price indicative

RS Stock No.:
935-924
Mfr. Part No.:
HRLK-PO 82G
Brand:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Product Type

Castor Wheel

Wheel Diameter

80mm

Load Capacity

230kg

Brakes

No

Frame Material

Pressed Steel

Overall Height

120mm

Frame Finish

Zinc Plated

Wheel Width

37mm

Rotation

Fixed

Wheel Material

Nylon

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Standards/Approvals

No

Hub Material

Nylon

Hub Bearing Type

Ball Bearing

COO (Country of Origin):
DE
The Blickle Castor wheel designed for Heavy-duty use, featuring a stationary operating lever and an integrated brake foot for enhanced stability and control during movement across various surfaces.

Sturdy steel casing ensures longevity and durability

High-quality Polyamide wheel offers excellent impact resistance

Temperature resistance ranges from -25°C to +80°C for diverse environments

Low rolling resistance helps in smooth movement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy