Blickle Swivel Castor Wheel, 250 kg Capacity, 80 mm Wheel, Nylon

Subtotal (1 unit)*

£364.41

(exc. VAT)

£437.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£364.41

*price indicative

RS Stock No.:
935-925
Mfr. Part No.:
HRLK-SPO 80G-HN
Brand:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Wheel Diameter

80mm

Product Type

Castor Wheel

Load Capacity

250kg

Brakes

No

Frame Material

Pressed Steel

Overall Height

117mm

Wheel Width

37mm

Frame Finish

Zinc Plated

Rotation

Swivel

Wheel Material

Nylon

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Weight Class

Heavy Duty

Standards/Approvals

No

Hub Material

Nylon

Hub Bearing Type

Ball Bearing

COO (Country of Origin):
DE
The Blickle Heavy-duty castor wheel featuring a swivelling actuation lever for ease of use and a steel mounting plate. It is engineered for durability and smooth operation in demanding conditions.

Constructed from galvanised steel, ensuring long-lasting resistance to corrosion

Dual ball bearing in the swivel head provides enhanced mobility and smooth functioning

High-quality polyamide wheel offers excellent shock absorption with a hardness rating of 70 Shore D

Temperature resistance from -25 °C to +80 °C allows for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy