Blickle Swivel Castor Wheel Braked, 375 kg Capacity, 80 mm Wheel, Nylon
- RS Stock No.:
- 935-821
- Mfr. Part No.:
- LE-PO 80G-FI
- Brand:
- Blickle
Subtotal (1 unit)*
£35.95
(exc. VAT)
£43.14
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.95 |
*price indicative
- RS Stock No.:
- 935-821
- Mfr. Part No.:
- LE-PO 80G-FI
- Brand:
- Blickle
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 80mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 375kg | |
| Brakes | Yes | |
| Overall Height | 102mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Zinc Plated | |
| Wheel Width | 32mm | |
| Rotation | Swivel | |
| Wheel Material | Nylon | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Hub Material | Nylon | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 80mm | ||
Product Type Castor Wheel | ||
Load Capacity 375kg | ||
Brakes Yes | ||
Overall Height 102mm | ||
Frame Material Pressed Steel | ||
Frame Finish Zinc Plated | ||
Wheel Width 32mm | ||
Rotation Swivel | ||
Wheel Material Nylon | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Hub Material Nylon | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
The Blickle Heavy-duty Castor Wheel is designed for robust applications, featuring a steel plate and a lock mechanism. Its polyamide wheel ensures durability and smooth movement, making it Ideal for various industrial uses.
Made from galvanised steel, offering excellent corrosion resistance
Double ball bearing and minimal play provide smooth and high-performance rotation
Polyamide wheel delivers outstanding impact resistance and hardness
Temperature range from -25 °C to +80 °C ensures reliability in varying conditions
Related links
- Blickle Swivel Castor Wheel Braked 75 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 80 mm Wheel Thermoplastic Polyurethane
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Thermoplastic Polyurethane
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Thermoplastic Polyurethane
- Blickle Swivel Castor Wheel 100 mm Wheel Nylon
- Blickle Swivel Castor Wheel 80 mm Wheel Solid Rubber
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Nylon
