Blickle Swivel Castor Wheel, 125 kg Capacity, 80 mm Wheel Solid Rubber
- RS Stock No.:
- 935-947
- Mfr. Part No.:
- LER-VPP 80G-FI
- Brand:
- Blickle
Subtotal (1 unit)*
£44.18
(exc. VAT)
£53.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.18 |
*price indicative
- RS Stock No.:
- 935-947
- Mfr. Part No.:
- LER-VPP 80G-FI
- Brand:
- Blickle
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 80mm | |
| Load Capacity | 125kg | |
| Frame Material | Pressed Steel | |
| Overall Height | 102mm | |
| Frame Finish | Passivated Zinc Plated | |
| Wheel Width | 25mm | |
| Rotation | Swivel | |
| Wheel Material | Solid Rubber | |
| Standards/Approvals | No | |
| Hub Bearing Type | Plain Bore | |
| Hub Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Castor Wheel | ||
Wheel Diameter 80mm | ||
Load Capacity 125kg | ||
Frame Material Pressed Steel | ||
Overall Height 102mm | ||
Frame Finish Passivated Zinc Plated | ||
Wheel Width 25mm | ||
Rotation Swivel | ||
Wheel Material Solid Rubber | ||
Standards/Approvals No | ||
Hub Bearing Type Plain Bore | ||
Hub Material Polypropylene | ||
- COO (Country of Origin):
- DE
The Blickle Steel Plate swivel Castor wheel features a robust design equipped with a brake for enhanced control. Ideal for a wide range of applications, this Castor ensures smooth mobility and stability in various environments.
Constructed from galvanised steel for durability and corrosion resistance
Dual ball bearing in the swivel head for smooth rotation and reduced wear
Standard solid rubber tyre offers excellent resilience against wear and tear
High load capacity of 125 kg ensures suitability for heavy-duty usage
Related links
- Blickle Swivel Castor Wheel 100 mm Wheel Solid Rubber
- Blickle Swivel Castor Wheel 80 mm Wheel Thermoplastic Polyurethane
- Blickle Swivel Castor Wheel 125 mm Wheel Elastic Solid Rubber
- Blickle Swivel Castor Wheel Braked 80 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 50 mm Wheel Thermoplastic Elastomer Rubber
- Blickle Swivel Castor Wheel Braked 80 mm Wheel, Thermoplastic Elastomer
- Blickle Swivel Castor Wheel Braked 50 mm Wheel, Thermoplastic Elastomer
- Blickle Swivel Castor Wheel 75 mm Wheel Thermoplastic Elastomer Rubber
