Blickle Swivel Castor Wheel Braked, 165 kg Capacity, 80 mm Wheel, Thermoplastic Elastomer

Subtotal (1 unit)*

£40.42

(exc. VAT)

£48.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£40.42

*price indicative

RS Stock No.:
935-948
Mfr. Part No.:
LE-TPA 80G-FI-ELS
Brand:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Product Type

Castor Wheel

Wheel Diameter

80mm

Load Capacity

165kg

Brakes

Yes

Frame Material

Pressed Steel

Overall Height

102mm

Frame Finish

Zinc Plated

Wheel Width

32mm

Rotation

Swivel

Wheel Material

Thermoplastic Elastomer

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Standards/Approvals

No

Hub Material

Polypropylene

Hub Bearing Type

Ball Bearing

COO (Country of Origin):
DE
The Blickle Swivel castor wheel offers reliable mobility and superior load handling for various applications, featuring a robust thermoplastic rubber tread that ensures quiet operation and protects sensitive surfaces.

Made from galvanised steel, ensuring corrosion resistance

Features a dual ball bearing in the swivel head for smooth rotation

Temperature range between -20 °C and +60 °C, with reduced load capacity above +30 °C

Supports a static load capacity of 165 kg, making it Ideal for heavy-duty use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy