Blickle Swivel Castor Wheel Braked, 125 kg Capacity, 50 mm Wheel, Thermoplastic Elastomer
- RS Stock No.:
- 935-773
- Mfr. Part No.:
- LPA-TPA 50G-FI
- Brand:
- Blickle
Subtotal (1 unit)*
£13.57
(exc. VAT)
£16.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.57 |
*price indicative
- RS Stock No.:
- 935-773
- Mfr. Part No.:
- LPA-TPA 50G-FI
- Brand:
- Blickle
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 50mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 125kg | |
| Brakes | Yes | |
| Overall Height | 71mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 19mm | |
| Frame Finish | Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Thermoplastic Elastomer | |
| Fixing Centres | 38 x 38/48 x 48 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Light Duty | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 50mm | ||
Product Type Castor Wheel | ||
Load Capacity 125kg | ||
Brakes Yes | ||
Overall Height 71mm | ||
Frame Material Pressed Steel | ||
Wheel Width 19mm | ||
Frame Finish Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Thermoplastic Elastomer | ||
Fixing Centres 38 x 38/48 x 48 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Light Duty | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Polypropylene | ||
- COO (Country of Origin):
- DE
The Blickle Castor Wheel with mounting plate is designed for smooth mobility and stability. Featuring a braking mechanism, it is Ideal for various applications requiring reliable steering and stop functionality in a range of environments.
Robust steel housing, galvanised and blue passivated, offers durability
Equipped with dual ball bearing in the swivel head for enhanced manoeuvrability
Polypropylene wheel body provides break resistance and stability
Thermoplastic rubber tread offers excellent grip and is oil-resistant
