Blickle Swivel Castor Wheel, 275 kg Capacity, 100 mm Wheel Thermoplastic Elastomer Rubber

Subtotal (1 unit)*

£99.28

(exc. VAT)

£119.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£99.28

*price indicative

RS Stock No.:
935-761
Mfr. Part No.:
LKRXA-TPA 101KFD-11-FI
Brand:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Product Type

Castor Wheel

Wheel Diameter

100mm

Load Capacity

275kg

Frame Material

Stainless Steel

Overall Height

133mm

Wheel Width

32mm

Rotation

Swivel

Wheel Material

Thermoplastic Elastomer Rubber

Weight Class

Light Duty

Standards/Approvals

No

Hub Material

Polypropylene

Hub Bearing Type

Ball Bearing

COO (Country of Origin):
DE
The Blickle Stainless steel apparatus swivel Castor wheel is designed for robust mobility in demanding environments. It features a wheel with a thermoplastic rubber tread, providing seamless movement and excellent durability for various applications.

High-quality stainless steel construction ensures corrosion resistance

Double ball-bearing design allows for smooth operation

Wheel diameter of 100 mm supports a static load of up to 275 kg

Temperature resistance ranges from -20 °C to +60 °C for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy