Blickle Swivel Castor Wheel, 300 kg Capacity, 100 mm Wheel Thermoplastic Polyurethane
- RS Stock No.:
- 935-944
- Mfr. Part No.:
- LKRA-PATH 101G-11-FI
- Brand:
- Blickle
Subtotal (1 unit)*
£47.99
(exc. VAT)
£57.59
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.99 |
*price indicative
- RS Stock No.:
- 935-944
- Mfr. Part No.:
- LKRA-PATH 101G-11-FI
- Brand:
- Blickle
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 300kg | |
| Overall Height | 133mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 32mm | |
| Frame Finish | Passivated Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Thermoplastic Polyurethane | |
| Standards/Approvals | No | |
| Weight Class | Light Duty | |
| Hub Material | Nylon | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 300kg | ||
Overall Height 133mm | ||
Frame Material Pressed Steel | ||
Wheel Width 32mm | ||
Frame Finish Passivated Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Thermoplastic Polyurethane | ||
Standards/Approvals No | ||
Weight Class Light Duty | ||
Hub Material Nylon | ||
Hub Bearing Type Plain Bore | ||
- COO (Country of Origin):
- DE
The Blickle Castor Wheel with rear hole is designed for efficient mobility. It features a thermoplastic polyurethane wheel that ensures high durability and low noise, suitable for various applications in demanding environments.
Apparatus castor equipped with a stop-fix brake for secure positioning
Constructed with corrosion-resistant galvanised steel and a stable central bolt
Double ball bearing in the swivel head for smooth rotation
Wheel diameter of 100 mm and a width of 32 mm for reliable performance
Related links
- Blickle Swivel Castor Wheel 100 mm Wheel Thermoplastic Polyurethane
- Blickle Swivel Castor Wheel 125 mm Wheel Thermoplastic Elastomer Rubber
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Thermoplastic Polyurethane
- Blickle Swivel Castor Wheel 80 mm Wheel Thermoplastic Polyurethane
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Thermoplastic Polyurethane
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Thermoplastic Polyurethane
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Thermoplastic Polyurethane
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Thermoplastic Polyurethane
