Blickle Swivel Castor Wheel Braked, 500 kg Capacity, 100 mm Wheel, Thermoplastic Polyurethane
- RS Stock No.:
- 935-769
- Mfr. Part No.:
- L-PATH 100KF-FI
- Brand:
- Blickle
Subtotal (1 unit)*
£62.58
(exc. VAT)
£75.10
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.58 |
*price indicative
- RS Stock No.:
- 935-769
- Mfr. Part No.:
- L-PATH 100KF-FI
- Brand:
- Blickle
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 500kg | |
| Brakes | Yes | |
| Overall Height | 125mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 32mm | |
| Frame Finish | Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Thermoplastic Polyurethane | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Hub Material | Nylon | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 500kg | ||
Brakes Yes | ||
Overall Height 125mm | ||
Frame Material Pressed Steel | ||
Wheel Width 32mm | ||
Frame Finish Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Thermoplastic Polyurethane | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Hub Material Nylon | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
The Blickle Castor wheel designed for dynamic mobility in various applications. It features a mounting plate, integrated brake, and high-performance thermoplastic polyurethane wheel for efficiency and durability.
Constructed from galvanised steel, ensuring long-lasting performance
High-quality thermoplastic polyurethane wheel offers excellent roll resistance
Designed with double ball bearing for smooth rotation
Temperature range of -20 °C to +70 °C, suitable for diverse environments
