Blickle Swivel Castor Wheel, 325 kg Capacity, 100 mm Wheel, Thermoplastic Polyurethane
- RS Stock No.:
- 935-768
- Mfr. Part No.:
- L-PATH 100KF-ELS
- Brand:
- Blickle
Subtotal (1 unit)*
£62.30
(exc. VAT)
£74.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.30 |
*price indicative
- RS Stock No.:
- 935-768
- Mfr. Part No.:
- L-PATH 100KF-ELS
- Brand:
- Blickle
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 325kg | |
| Brakes | No | |
| Frame Material | Pressed Steel | |
| Overall Height | 125mm | |
| Wheel Width | 32mm | |
| Frame Finish | Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Thermoplastic Polyurethane | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Hub Material | Nylon | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 325kg | ||
Brakes No | ||
Frame Material Pressed Steel | ||
Overall Height 125mm | ||
Wheel Width 32mm | ||
Frame Finish Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Thermoplastic Polyurethane | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Hub Material Nylon | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
The Blickle Steel Sheet swivel castor wheel designed for medium-duty applications, featuring a thermoplastic polyurethane tread for superior grip and long-lasting performance under various conditions.
Sturdy construction with galvanised steel sheet, ensuring corrosion resistance
High-quality thermoplastic polyurethane tread provides excellent contact and durability
Double ball bearing system enhances smooth rotation and reduces wear
Exceptional chemical resistance and operational temperature range of -20 °C to +70 °C
Effective load capacity of 130 kg at 4 km/h, suitable for diverse environments
Related links
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Thermoplastic Polyurethane
- Blickle Swivel Castor Wheel 100 mm Wheel, Thermoplastic Polyurethane
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Thermoplastic Polyurethane
- Blickle Swivel Castor Wheel 125 mm Wheel, Thermoplastic Polyurethane
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Thermoplastic Polyurethane
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Thermoplastic Polyurethane
- Blickle Swivel Castor Wheel 100 mm Wheel Thermoplastic Polyurethane
- Blickle Swivel Castor Wheel 80 mm Wheel Thermoplastic Polyurethane
