Blickle Swivel Castor Wheel, 300 kg Capacity, 125 mm Wheel Thermoplastic Elastomer Rubber
- RS Stock No.:
- 935-762
- Mfr. Part No.:
- LKRXA-TPA 126G-11-FI
- Brand:
- Blickle
Subtotal (1 unit)*
£94.20
(exc. VAT)
£113.04
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £94.20 |
*price indicative
- RS Stock No.:
- 935-762
- Mfr. Part No.:
- LKRXA-TPA 126G-11-FI
- Brand:
- Blickle
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 300kg | |
| Overall Height | 158mm | |
| Frame Material | Stainless Steel | |
| Wheel Width | 32mm | |
| Rotation | Swivel | |
| Wheel Material | Thermoplastic Elastomer Rubber | |
| Standards/Approvals | No | |
| Weight Class | Light Duty | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 300kg | ||
Overall Height 158mm | ||
Frame Material Stainless Steel | ||
Wheel Width 32mm | ||
Rotation Swivel | ||
Wheel Material Thermoplastic Elastomer Rubber | ||
Standards/Approvals No | ||
Weight Class Light Duty | ||
Hub Material Polypropylene | ||
Hub Bearing Type Plain Bore | ||
- COO (Country of Origin):
- DE
The Blickle Stainless-steel apparatus Castor wheel is designed for operational stability and durability, featuring a robust construction suited for various environments and handling capabilities, ensuring reliable performance in both static and dynamic conditions.
Constructed from high-quality, corrosion-resistant chrome nickel steel for longevity
Includes double ball bearing in the swivel head for smooth manoeuvrability
Thermoplastic rubber tread for excellent grip and floor protection
Capable of static load-bearing up to 300 kg for reliable support
