Blickle Swivel Castor Wheel, 190 kg Capacity, 75 mm Wheel Thermoplastic Elastomer Rubber
- RS Stock No.:
- 935-663
- Mfr. Part No.:
- LRA-TPA 75G-FI
- Brand:
- Blickle
Subtotal (1 unit)*
£15.87
(exc. VAT)
£19.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.87 |
*price indicative
- RS Stock No.:
- 935-663
- Mfr. Part No.:
- LRA-TPA 75G-FI
- Brand:
- Blickle
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 75mm | |
| Load Capacity | 190kg | |
| Overall Height | 98mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Passivated Zinc Plated | |
| Wheel Width | 25mm | |
| Rotation | Swivel | |
| Wheel Material | Thermoplastic Elastomer Rubber | |
| Weight Class | Light Duty | |
| Standards/Approvals | No | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Castor Wheel | ||
Wheel Diameter 75mm | ||
Load Capacity 190kg | ||
Overall Height 98mm | ||
Frame Material Pressed Steel | ||
Frame Finish Passivated Zinc Plated | ||
Wheel Width 25mm | ||
Rotation Swivel | ||
Wheel Material Thermoplastic Elastomer Rubber | ||
Weight Class Light Duty | ||
Standards/Approvals No | ||
Hub Material Polypropylene | ||
Hub Bearing Type Plain Bore | ||
- COO (Country of Origin):
- DE
The Blickle Castor Wheel features a back hole and a stop-fix locking mechanism, offering a thermoplastic rubber tread for smooth navigation across various surfaces while ensuring Durable performance and reliability.
Galvanised steel housing providing corrosion resistance
Thermoplastic rubber tread ensures high wear resistance and excellent grip
Double ball bearing design allows for minimal play and smooth running
Temperature range of -20°C to +60°C, suitable for diverse working conditions
Related links
- Blickle Swivel Castor Wheel 75 mm Wheel Thermoplastic Elastomer Rubber
- Blickle Swivel Castor Wheel 75 mm Wheel Thermoplastic Elastomer Rubber
- Blickle Swivel Castor Wheel 75 mm Wheel, Thermoplastic Elastomer
- Blickle Swivel Castor Wheel Braked 75 mm Wheel, Thermoplastic Elastomer
- Blickle Swivel Castor Wheel 50 mm Wheel Thermoplastic Elastomer Rubber
- Blickle Swivel Castor Wheel 100 mm Wheel Thermoplastic Elastomer Rubber
- Blickle Swivel Castor Wheel 125 mm Wheel Thermoplastic Elastomer Rubber
- Blickle Swivel Castor Wheel Braked 50 mm Wheel, Thermoplastic Elastomer
