Blickle Swivel Castor Wheel, 190 kg Capacity, 75 mm Wheel Thermoplastic Elastomer Rubber

Subtotal (1 unit)*

£21.46

(exc. VAT)

£25.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.46

*price indicative

RS Stock No.:
935-665
Mfr. Part No.:
LRA-TPA 75KF-FI
Brand:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Product Type

Castor Wheel

Wheel Diameter

75mm

Load Capacity

190kg

Frame Material

Pressed Steel

Overall Height

98mm

Wheel Width

25mm

Frame Finish

Passivated Zinc Plated

Rotation

Swivel

Wheel Material

Thermoplastic Elastomer Rubber

Standards/Approvals

No

Weight Class

Light Duty

Hub Bearing Type

Ball Bearing

Hub Material

Polypropylene

COO (Country of Origin):
DE
The Blickle Castor Wheel is designed for precision handling in various applications, featuring a stop-fix locking mechanism to enhance stability and control during use.

Includes a robust thermoplastic rubber running surface for superior traction

Constructed with a Durable polypropylene wheel body, ensuring long-lasting performance

Offers an impressive static load capacity of 190 kg for dependable use

Double ball bearing in the pivot for smooth operation and high longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy