Blickle Swivel Castor Wheel, 190 kg Capacity, 75 mm Wheel, Thermoplastic Elastomer
- RS Stock No.:
- 935-793
- Mfr. Part No.:
- LRA-TPA 75G
- Brand:
- Blickle
Subtotal (1 unit)*
£11.76
(exc. VAT)
£14.11
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.76 |
*price indicative
- RS Stock No.:
- 935-793
- Mfr. Part No.:
- LRA-TPA 75G
- Brand:
- Blickle
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 75mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 190kg | |
| Brakes | No | |
| Overall Height | 98mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Zinc Plated | |
| Wheel Width | 25mm | |
| Rotation | Swivel | |
| Wheel Material | Thermoplastic Elastomer | |
| Number of Fixing Holes | 1 | |
| Weight Class | Light Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 75mm | ||
Product Type Castor Wheel | ||
Load Capacity 190kg | ||
Brakes No | ||
Overall Height 98mm | ||
Frame Material Pressed Steel | ||
Frame Finish Zinc Plated | ||
Wheel Width 25mm | ||
Rotation Swivel | ||
Wheel Material Thermoplastic Elastomer | ||
Number of Fixing Holes 1 | ||
Weight Class Light Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Polypropylene | ||
- COO (Country of Origin):
- DE
The Blickle Castor Wheel is a high-performance swivel wheel designed for light-duty applications. Manufactured with a thermoplastic rubber tread and a polypropylene wheel centre, it offers excellent mobility in various settings.
Pressed steel bracket that is zinc-plated and Cr6-free for durability
Equipped with double ball bearing swivel head for smooth performance
Thermoplastic rubber tread provides high-quality abrasion resistance and is non-marking
Can withstand operating temperatures between -20 °C and +60 °C while maintaining functionality
