Blickle Swivel Castor Wheel, 750 kg Capacity, 75 mm Wheel, Nylon

Subtotal (1 unit)*

£47.16

(exc. VAT)

£56.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£47.16

*price indicative

RS Stock No.:
935-764
Mfr. Part No.:
LK-SPO 75G
Brand:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Wheel Diameter

75mm

Product Type

Castor Wheel

Load Capacity

750kg

Brakes

No

Overall Height

108mm

Frame Material

Pressed Steel

Frame Finish

Zinc Plated

Wheel Width

32mm

Rotation

Swivel

Wheel Material

Nylon

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Standards/Approvals

No

Weight Class

Heavy Duty

Hub Bearing Type

Ball Bearing

Hub Material

Nylon

COO (Country of Origin):
DE
The Blickle Heavy-duty swivel Castor wheel is designed for robust applications, featuring a strong steel sheet construction and a mounting plate for secure attachment. It ensures reliable performance under significant loads, enhancing mobility in demanding environments.

Made from strong, galvanised steel with a blue passive coating for durability

Equipped with dual ball bearing in the swivel head for smooth movement

Offers a static load capacity of 750 kg and dynamic load capacity of 300 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy