Blickle Swivel Castor Wheel, 500 kg Capacity, 75 mm Wheel, Nylon
- RS Stock No.:
- 935-787
- Mfr. Part No.:
- L-PO 75G
- Brand:
- Blickle
Subtotal (1 unit)*
£27.59
(exc. VAT)
£33.11
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.59 |
*price indicative
- RS Stock No.:
- 935-787
- Mfr. Part No.:
- L-PO 75G
- Brand:
- Blickle
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 75mm | |
| Load Capacity | 500kg | |
| Brakes | No | |
| Overall Height | 100mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 32mm | |
| Frame Finish | Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Nylon | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Castor Wheel | ||
Wheel Diameter 75mm | ||
Load Capacity 500kg | ||
Brakes No | ||
Overall Height 100mm | ||
Frame Material Pressed Steel | ||
Wheel Width 32mm | ||
Frame Finish Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Nylon | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Nylon | ||
- COO (Country of Origin):
- DE
The Blickle Castor wheel designed for medium-duty applications, featuring a steel plate and polyamide wheel, ensuring reliable performance across various surfaces and conditions.
Sturdy steel construction, galvanised and Cr6-free for enhanced durability
Lightweight polyamide wheel offers high chemical resistance and temperature tolerance
Double ball bearing in the swivel head ensures smooth operation and longevity
Stable central bolt design supports loads of up to 500 kg statically
Related links
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 75 mm Wheel, Nylon
- Blickle Fixed Castor Wheel 75 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 200 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 150 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 75 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 75 mm Wheel, Thermoplastic Elastomer
